- RS Stock No.:
- 170-0875
- Mfr. Part No.:
- 10391
- Manufacturer:
- Carclo
Temporarily out of stock - back order for despatch 18/11/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 40)
MYR7.809
Units | Per Unit | Per Tray* |
40 - 160 | MYR7.809 | MYR312.36 |
200 + | MYR7.028 | MYR281.12 |
*price indicative |
- RS Stock No.:
- 170-0875
- Mfr. Part No.:
- 10391
- Manufacturer:
- Carclo
Technical data sheets
Legislation and Compliance
Product Details
26.5 mm Optic Family LED Lenses
The 26.5 mm range of LED lenses from Carclo Optics are TIR lenses which create narrow beams from compact LEDs. These round TIR lenses can also be used with larger LEDs and even multi-die LEDs. Available in a range of different beam angles, this range can provide drop-in replacements within the same sized optics.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Carclo LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Medium Angle, Spot |
Dimensions | 26.5 (Dia.) x 13.3mm |
Clear or Diffused | Clear |
Diameter | 26.5mm |
Height | 13.3mm |
Kit Contents | Lens |