- RS Stock No.:
- 170-0855
- Mfr. Part No.:
- 10196
- Manufacturer:
- Carclo
96 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tray of 48)
MYR6.535
Units | Per Unit | Per Tray* |
48 - 48 | MYR6.535 | MYR313.68 |
96 - 144 | MYR6.391 | MYR306.768 |
192 + | MYR6.274 | MYR301.152 |
*price indicative |
- RS Stock No.:
- 170-0855
- Mfr. Part No.:
- 10196
- Manufacturer:
- Carclo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
20 mm Optic Family LED Lenses
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Carclo LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot, Wide Angle |
Viewing Angle | 35 ° |
For Use With | Lumileds LUXEON Rebel |
Dimensions | 23 (Dia.) x 10mm |
Clear or Diffused | Diffused |
Diameter | 20mm |
Height | 10mm |
Kit Contents | Lens |