- RS Stock No.:
- 890-8306
- Mfr. Part No.:
- OPGD1002
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-8306
- Mfr. Part No.:
- OPGD1002
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
LUXEON 20mm Lenses
A professional range of 20mm LUXEON snap-in optics from Dialight.
Available in spot, medium, wide and oval lenses
Snap-in optics
Greater than 85% efficiency
Lenses are optical grade PMMA acrylic
Snap-in optics
Greater than 85% efficiency
Lenses are optical grade PMMA acrylic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Dialight Lumidrives LED Lenses
Specifications
Attribute | Value |
---|---|
Series | OPG |
Product Type | LED Lens |
For Use With | Osram Golden Dragon |