- RS Stock No.:
- 785-1228
- Mfr. Part No.:
- C12609_VIRPI-W
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 785-1228
- Mfr. Part No.:
- C12609_VIRPI-W
- Manufacturer:
- Ledil
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL VIRPI Series LED Lenses
The VIRPI series from LEDiL, are a family of square LED lenses designed for high luminance. The LEDs can be densely packed together within a compact footprint for a high light output. VIRPI multi-lens arrays are for use with 25 LEDs. They have a clear lens and offer a range of beam types from a spot to wide angle. VIRPI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the VIRPI lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
VIRPI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the VIRPI lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
VIRPI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Multi LED Lenses
Specifications
Attribute | Value |
---|---|
Series | VIRPI |
Product Type | LED Lens |
Lens Shape | Square |
Number of LEDs Per Lens | 25 |
Emission Pattern | Wide Angle |
Viewing Angle | 40 → 48 ° |
Affixing Method | Glue, Pin |
For Use With | Cree XB-D, Cree XP-G, Cree XT-E, Lumileds LUXEON Rebel ES, Nichia NVSxx19A, OSRAM OSLON Square EC |
Dimensions | 74.9 x 74.9 x 9.4mm |
Clear or Diffused | Clear |
Height | 9.4mm |
Kit Contents | Lens |
Length | 74.9mm |
Width | 74.9mm |