Ledil CP17690_AMY-50-M-C LED Lens, 24 °
- RS Stock No.:
- 216-9783
- Mfr. Part No.:
- CP17690_AMY-50-M-C
- Manufacturer:
- Ledil
Bulk discount available
Subtotal (1 pack of 2 units)**
MYR48.89
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
2 - 6 | MYR24.445 | MYR48.89 |
8 - 14 | MYR23.22 | MYR46.44 |
16 + | MYR22.06 | MYR44.12 |
**price indicative
- RS Stock No.:
- 216-9783
- Mfr. Part No.:
- CP17690_AMY-50-M-C
- Manufacturer:
- Ledil
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Ledil | |
Product Type | LED Lens | |
Lens Shape | Round | |
Number of LEDs Per Lens | 1 | |
Lens Colour | Clear | |
Lens Material | Polymethyl Methacrylate (PMMA) | |
Viewing Angle | 24 ° | |
Select all | ||
---|---|---|
Manufacturer Ledil | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 24 ° | ||
Related links
- Ledil CP17690_AMY-50-M-C LED Lens, 24 °
- Ledil CP17401_YASMEEN-50-M-C LED Lens, 26 °
- Ledil CP17412_YASMEEN-70-M-C LED Lens, 26 °
- Ledil CP16107_CARMEN-50-S-C 24 ° Spot Beam
- Ledil CP16108_CARMEN-50-M-C 47 ° Medium Beam
- Ledil CP17691_AMY-50-W-C LED Lens, 36 °
- Ledil CP17402_YASMEEN-50-W-C LED Lens, 36 °
- Ledil CP17694_AMY-50-S-C LED Lens, 18 °