Ledil FN17810_VIOLET-12X1-RS, VIOLET-12X1 Series 12-Way LED Lens, 14 °
- RS Stock No.:
- 212-5240
- Mfr. Part No.:
- FN17810_VIOLET-12X1-RS
- Manufacturer:
- Ledil
Bulk discount available
Subtotal (1 unit)**
MYR250.60
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR250.60 |
5 - 9 | MYR245.59 |
10 - 24 | MYR240.68 |
25 + | MYR235.87 |
**price indicative
- RS Stock No.:
- 212-5240
- Mfr. Part No.:
- FN17810_VIOLET-12X1-RS
- Manufacturer:
- Ledil
Related links
- Ledil FN17818_VIOLET-12X1-W 60 °
- Ledil C12528_PETUNIA Medium Angle Beam
- Ledil C12528_PETUNIA 28 → 32 ° Medium Angle Beam
- Ledil CS14055_STRADA-IP-2X6-T2 Rectangular Beam
- Ledil FA10644_TINA-D 14 → 20 ° Spot Beam
- Ledil CP17594_TINA-SC-RS 14 ° Spot Beam
- Ledil FA10888_TINA-RS 14 → 17 ° Spot Beam
- Ledil FA11199_TINA-O 14 + 34 ° Oval Beam