Ledil FP10997_LISA2-WW-PIN, Lisa2 Series Lens Assembly 30 ° Wide Angle Beam

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-7339
Mfr. Part No.:
FP10997_LISA2-WW-PIN
Manufacturer:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Lisa2

Product Type

Lens Assembly

Emission Pattern

Wide Angle

Number of Legs

2

Viewing Angle

30 °

Diameter

9.9mm

Clear/Diffused

Clear

Height

6.8mm

Standards/Approvals

RoHS, REACH

Kit Contents

Lens Holder, Lens

Lens Structure

Round

COO (Country of Origin):
FI

LEDiL LISA2 Series LED Lenses


The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.

Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses


Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy