- RS Stock No.:
- 125-0661
- Mfr. Part No.:
- ILK-LEDIL-OSLON-SELECTOR-01.
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 125-0661
- Mfr. Part No.:
- ILK-LEDIL-OSLON-SELECTOR-01.
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ILS LEDIL Lens Selector Kits
The LEDiL Selector Kit from ILS has been designed and developed to allow easy exploration of the OSRAM OSLON LED lens range. The 4 separate LEDiL kits offer users the full range of OSLON LEDs, each kit representing a member of the OSLON family, OSLON 80, OSLON 150 or OSLON Square (120). The fourth kit features all 3 of the OSLON SSL 80, 150 and Square LEDs in the same box.
Designed to work with most of the single source optics range from LEDiL, the LEDiL Selector can be connected to an LED driver with its on board connectors. The OSLON SSL 80 and 150 options can be driven up to 1300mA with the OSLON Square have capacity to be driven up to 1800mA and even at the highest driver currents OSRAMs power chip technology remains efficient. The very low thermal resistance also ensures cool and highly efficient running conditions.
Designed to work with most of the single source optics range from LEDiL, the LEDiL Selector can be connected to an LED driver with its on board connectors. The OSLON SSL 80 and 150 options can be driven up to 1300mA with the OSLON Square have capacity to be driven up to 1800mA and even at the highest driver currents OSRAMs power chip technology remains efficient. The very low thermal resistance also ensures cool and highly efficient running conditions.
Intelligent LED Solutions LED Lighting Kits
Specifications
Attribute | Value |
---|---|
Application | Testing Lenses with LEDil Light Engine (Oslon 150 LED) |
LED Colours | White |
Number of LEDs | 1 |
Series | LEDil Lens Selector Kit 1 |