LED Reflector Bulb bi-pin, Red, Single Chip, T-1 3/4 Lamp, 5.84mm dia., 15 V

  • RS Stock No. 891-4821
  • Mfr. Part No. 4302H1-12V
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

VCC 430xH Series T1-3/4 5mm LEDs

VCC 430xH series are high efficiency T1-3/4 (5mm) through-hole LEDs providing a high intensity light output. Diffused lens types have a wide viewing angle. LEDs from the 4302H series contain an integral current limiting resistor allowing direct operation from 5V or 12V supplies.

4301H series: Bicolour; Diffused lens
4302H series: Integral resistor; Diffused lens
4304H series: Diffused lens
4305H series: Ultra-bright; Tinted non-diffused lens
4308H series: Ultra-bright; Clear non-diffused lens

Visible Light LEDs, VCC

Specifications
Attribute Value
Voltage Rating 15 V
Light Output Colour Red
Intensity 8 mcd
Lamp Base Lead Pins
Lamp Size T-1 3/4
Chip Type Single Chip
Diameter 5.84mm
Length 8.64 mm
Viewing Angle 60°
Peak Wavelength 635 nm
Current Rating 13 mA
Temporarily out of stock - back order for despatch 21/04/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 50)
MYR 2.51
units
Per unit
Per Pack*
50 +
MYR2.51
MYR125.50
*price indicative
Related Products
LED retrofit lamps for vehicle interiors. These automotive ...
Description:
LED retrofit lamps for vehicle interiors. These automotive LED lamps deliver a perfect light, thanks to modern diffusor material. The LED technology allows up to 80% less energy consumption compared to standard automotive lamps. These LED lamps are an easy ...
Professional LED lamps for line voltageDimmableBase: E27, B22dMercury-free ...
Description:
Professional LED lamps for line voltageDimmableBase: E27, B22dMercury-free lampsLifetime: up to 15,000 hDesign, dimensions, luminous flux comparable to an incandescent or halogen lampVery low energy consumptionRobust against vibrationsNo UV and near-IR radiation in the light beamInstant 100 % light, no ...
The new EAO series 84 Halo range of ...
Description:
The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.Providing up to 8 indications ...
The new EAO series 84 Halo range of ...
Description:
The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.Providing up to 8 indications ...