RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

LED Reflector Bulb, bi-pin, Amber, Single Chip, T-1 3/4 Lamp, 5.84mm dia., 7.5 V

Temporarily out of stock - back order for despatch 15/12/2020, delivery within 4 working days from despatch date
Add to Basket

Price Each (In a Pack of 50)

MYR6.781

units

Added

RS Stock No.:
891-4604
Mfr. Part No.:
4302H3-5V
Manufacturer:
VCC
COO (Country of Origin):
US
unitsPer unitPer Pack*
50 +MYR6.781MYR339.05
*price indicative

VCC 430xH Series T1-3/4 5mm LEDs


VCC 430xH series are high efficiency T1-3/4 (5mm) through-hole LEDs providing a high intensity light output. Diffused lens types have a wide viewing angle. LEDs from the 4302H series contain an integral current limiting resistor allowing direct operation from 5V or 12V supplies.


4301H series: Bicolour; Diffused lens
4302H series: Integral resistor; Diffused lens
4304H series: Diffused lens
4305H series: Ultra-bright; Tinted non-diffused lens
4308H series: Ultra-bright; Clear non-diffused lens


Visible Light LEDs, VCC

AttributeValue
Voltage Rating7.5 V
Light Output ColourAmber
Intensity8 mcd
Lamp BaseLead Pins
Lamp SizeT-1 3/4
Chip TypeSingle Chip
Diameter5.84mm
Length8.64 mm
Viewing Angle60°
Peak Wavelength583 nm
Current Rating10 mA