- RS Stock No.:
- 906-9011
- Mfr. Part No.:
- H-310C
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-9011
- Mfr. Part No.:
- H-310C
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar H series Right Angle LED Mounts
The H series from Bivar is a family of LED spacers for through-hole LEDs. They are designed to elevate the LED from the PCB and offer protection from high temperature environments. H series spacer mounts feature internal tapered pin dividers to support the LED pins.
LED Mounting Hardware, Bivar
Specifications
Attribute | Value |
---|---|
Diameter | 3.3mm |
LED Holder Type | LED Holder |
For Use With | 3 mm LED |
Series | H-310C |