- RS Stock No.:
- 186-3054
- Manufacturer:
- RS PRO
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
798 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR20.23
Units | Per Unit |
1 - 14 | MYR20.23 |
15 - 74 | MYR19.62 |
75 + | MYR18.83 |
- RS Stock No.:
- 186-3054
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RJ11/RJ45 Couplers Straight Through and Crossed
From RS Pro, these RJ45 and RJ11 couplers allow the in line coupling of two RJ11 or two RJ45 connections for extending patch cable as an example. The RJ45 in line coupler is available in either straight through, pin 1-1, 2-2 etc. or crossed over, pin 1-8, 2-7 etc. All models are highly reliable and excellent quality.
Features & Benefits
Beige
RJ11 (6 way) and RJ45 (8 way)
Durable design
From RS Pro, this RJ45 adapter allows the in-line coupling of two ethernet cable assemblies. The RJ45 inline connector allows you to combine patch cords to extend the distance between RJ45 devices and ethernet sockets.
The adapter is made from durable ABS resin, and features gold over nickel plated contacts for assured connectivity.
Features & Benefits
8 way RJ45
Roll over coupler
Durable design
Applications
RJ45 connectors and cables are typically used for internet connections, forming either local area (LAN) or wide area (WAN) networks. For workspaces where wi-fi is restricted, or when a more dependable hardwire connection is required, this adapter allows you more mobility around an ethernet connection. For connecting personal computers to far away modems or wall sockets, this adapter is ideal. It is typically used in;
Commercial and home office
Tills and public information points
Cash machines
Why RS Pro?
When it comes to dependability and affordability, RS PRO aims to be your go-to brand. Whether it's must-have tools or component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
The adapter is made from durable ABS resin, and features gold over nickel plated contacts for assured connectivity.
Features & Benefits
8 way RJ45
Roll over coupler
Durable design
Applications
RJ45 connectors and cables are typically used for internet connections, forming either local area (LAN) or wide area (WAN) networks. For workspaces where wi-fi is restricted, or when a more dependable hardwire connection is required, this adapter allows you more mobility around an ethernet connection. For connecting personal computers to far away modems or wall sockets, this adapter is ideal. It is typically used in;
Commercial and home office
Tills and public information points
Cash machines
Why RS Pro?
When it comes to dependability and affordability, RS PRO aims to be your go-to brand. Whether it's must-have tools or component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Specifications
Attribute | Value |
---|---|
Type | Coupler |
Interface Type | RJ45 |
LAN Category | Cat3 |
Shield Type | UTP |
Wiring Configuration | Crossed |
Length | 22.02mm |
Width | 16mm |
Depth | 37.3mm |