- RS Stock No.:
- 903-3664
- Mfr. Part No.:
- PEC-V09L
- Manufacturer:
- PowerLED
Discontinued product
- RS Stock No.:
- 903-3664
- Mfr. Part No.:
- PEC-V09L
- Manufacturer:
- PowerLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IP67 Outdoor Constant Current LED Drivers
A range of constant current LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP67 rating, these LED drivers are waterproof for immersion up to 1 m and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant current LED drivers include: LED lighting and moving sign applications. They are suitable for dry, damp and wet environments.
Specifications
Attribute | Value |
---|---|
Output Voltage | 42V |
Maximum Output Power | 90.3W |
Output Current | 2.15A |
Input Voltage | 127 → 431 V dc, 90 → 305 V ac |
Operation | Constant Current |
LED Driver Type | LED Driver |
Dimming Operation | PFC, PWM |
AC or DC Input Voltage | ac, dc |
IP Rating | IP67 |
Output | 42 V @ 2.15 A |
Current Rating | 400 mA @ 277 V ac, 500 mA @ 230 V ac, 950 mA @ 115 V ac |
Number of Outputs | 1 |
Voltage Rating | 127 → 431 V dc, 90 → 305 V ac |
Configuration | Sealed |
Standards Met | CE, EN61347-2-13 Independent, EN63284, ENEC EN61347-1, IP67, J61347-1, J61347-2-13, PFC, SELV, TUV EN60950-1, UL60950-1, UL8750 |
Primary Type | AC, DC-DC |