- RS Stock No.:
- 893-0552
- Mfr. Part No.:
- OTE 10/220-240/700 PC
- Manufacturer:
- Osram
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 893-0552
- Mfr. Part No.:
- OTE 10/220-240/700 PC
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM OPTOTRONIC Phase-Cut OTE 10/220-240/700 PC Compact IP20 Constant Current Leading-Edge LED Driver.
The Optotronic Phase-Cut, constant current Led driver, is a compact driver perfect for when mounting in small confined spaces plus is compatible with leading and trailing edge phase dimmers. LED drivers are designed for operating LED modules and developed for the lighting industry. This efficient driver is made from plastic, dimmable via the leading or trailing edge, suitable for indoor and SELV installations plus has a life span of 50,000 hours with a maximum output of 10 W. Phase Cut is also known as phase control (PC). This is a form of power control through pulse-width modulation PWM).
Features and Benefits.
Phase cut OTE Constant Current LED Driver
Compact housing.
Suitable for small / confined spaces.
Dimmable (leading or trailing edge).
Suitable for SELV installations
IP20.
Maximum output 10 W.
ECG efficiency 79%.
Made from plastic.
Ambient temperature range -25°C to +55°C.
Overheat, overload, short circuit protection (automatic reversible).
Maximum cable length to LED module 2 m.
Life cycle 50,000 hours.
Push terminal connection.
Protection class II.
Compact housing.
Suitable for small / confined spaces.
Dimmable (leading or trailing edge).
Suitable for SELV installations
IP20.
Maximum output 10 W.
ECG efficiency 79%.
Made from plastic.
Ambient temperature range -25°C to +55°C.
Overheat, overload, short circuit protection (automatic reversible).
Maximum cable length to LED module 2 m.
Life cycle 50,000 hours.
Push terminal connection.
Protection class II.
Mounting Features.
Length 95 mm.
Width 53 mm.
Height 25 mm.
Weight 81 g.
Wire preparation Length input and output side 8 / 9 mm.
Ambient temperature range -20°C to 75°C.
Width 53 mm.
Height 25 mm.
Weight 81 g.
Wire preparation Length input and output side 8 / 9 mm.
Ambient temperature range -20°C to 75°C.
Typical Applications.
Small confined spaces.
Indoor application.
SELV Installations.
Leading or trailing edge dimmers.
Indoor application.
SELV Installations.
Leading or trailing edge dimmers.
Other Optotronic LED Drivers Available.
Stock number 1711606, OTE 13/220-240/350 PC.
Stock number 8930561, OTE 13/220-240/350 PC.
Stock number 1711608, OTE 18/220-240/500 PC.
Stock number 8930568, OTE 18/220-240/500 PC.
Stock number 1711607, OTE 18/220-240/350 PC.
Stock number 8930564, OTE 18/220-240/350 PC.
Stock number 1711610, OTE 25/220-240/700 PC.
Stock number 8930577, OTE 25/220-240/700 PC.
Stock number 1711609, OTE 35/220-240/700 PC.
Stock number 8930570, OTE 35/220-240/700 PC.
Stock number 8930561, OTE 13/220-240/350 PC.
Stock number 1711608, OTE 18/220-240/500 PC.
Stock number 8930568, OTE 18/220-240/500 PC.
Stock number 1711607, OTE 18/220-240/350 PC.
Stock number 8930564, OTE 18/220-240/350 PC.
Stock number 1711610, OTE 25/220-240/700 PC.
Stock number 8930577, OTE 25/220-240/700 PC.
Stock number 1711609, OTE 35/220-240/700 PC.
Stock number 8930570, OTE 35/220-240/700 PC.
Suitable Cable Clamp.
Standards
CE, ENEC 10, VDE, CB, IEC 61347-1, IEC 61347-2-13, IEC 62384, CISPR 15, IEC 61000-3-2, IEC 61000-3-3, IEC 61547.
Specifications
Attribute | Value |
---|---|
Output Voltage | 7 → 14V |
Maximum Output Power | 10W |
Output Current | 700mA |
Input Voltage | 198 → 264 V ac |
Operation | Constant Current |
Dimming Operation | Leading Edge |
AC or DC Input Voltage | ac |
IP Rating | IP20 |
Output | 7 → 14 V @ 700 mA |
Voltage Rating | 198 → 264V ac |
Number of Outputs | 1 |
Configuration | Sealed |
Standards Met | CB, CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE |
Power Dissipation | 2.8W |
Primary Type | AC-DC |