- RS Stock No.:
- 893-0508
- Mfr. Part No.:
- OTE 50/220-240/1A4 CS
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 893-0508
- Mfr. Part No.:
- OTE 50/220-240/1A4 CS
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OPTOTRONIC ECO LED Drivers
The OPTOTRONIC ECO series from Osram, are a family of compact constant current LED drivers. An output power range of up to 60 W makes the OPTOTRONIC ECO LED drivers ideal for use in a variety of different indoor applications.
These efficient and reliable LED drivers can be used in luminaires with a flexible current setting (Tri-Tap).
These efficient and reliable LED drivers can be used in luminaires with a flexible current setting (Tri-Tap).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 18 → 36V |
Maximum Output Power | 50W |
Output Current | 1.4A |
Dimmable | No |
Input Voltage | 198 → 264 V ac |
Operation | Constant Current |
LED Driver Type | LED Driver |
AC or DC Input Voltage | ac |
IP Rating | IP20 |
Output | 18 → 36 V @ 1400 mA |
Number of Outputs | 1 |
Voltage Rating | 198 → 264V ac |
Series | OPTOTRONIC ECO |
Configuration | Sealed |
Primary Type | AC-DC |
Power Dissipation | 7.5W |
Standards Met | CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE |