Mean Well, 12V Output, 39.96W Output, 3.33A Output, Constant Voltage
- RS Stock No.:
- 738-2242
- Mfr. Part No.:
- HLG-40H-12A
- Manufacturer:
- Mean Well
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR107.95
- RS Stock No.:
- 738-2242
- Mfr. Part No.:
- HLG-40H-12A
- Manufacturer:
- Mean Well
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 12V | |
| Maximum Output Power | 39.96W | |
| Output Current | 3.33A | |
| Input Voltage | 127 → 431 V dc, 90 → 305 V ac | |
| Operation | Constant Voltage | |
| Dimming Operation | Potentiometer | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP65 | |
| Number of Outputs | 1 | |
| Voltage Rating | 127 → 431 V dc, 90 → 305 V ac | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 12V | ||
Maximum Output Power 39.96W | ||
Output Current 3.33A | ||
Input Voltage 127 → 431 V dc, 90 → 305 V ac | ||
Operation Constant Voltage | ||
Dimming Operation Potentiometer | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP65 | ||
Number of Outputs 1 | ||
Voltage Rating 127 → 431 V dc, 90 → 305 V ac | ||
- COO (Country of Origin):
- CN
RS - 40W Dimmable IP65 Constant Current/Voltage LED Driver / Power Supply
40W IP65 waterproof, dimmable, constant voltage, constant current LED driver / power supply with universal AC input. These dimmable IP65 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP65 dimmable LED drivers / power supplies include LED lighting and moving sign applications and can be used in dry, damp, wet locations and in outdoor applications.
Full range universal AC input
IP65 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Three in one dimming function (1 to 10Vdc or PWM signal or resistance)
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3
IP65 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Three in one dimming function (1 to 10Vdc or PWM signal or resistance)
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 60°C operating temperature
MTBF to MIL-HDBK-217F
Derate output above 60°C operating temperature
Standards
UL8750, EN61347-1, EN61347-2-13 independent approved, Design refer to UL60950-1, TUV EN60950-1
Approvals
cULus, TUV

