- RS Stock No.:
- 722-7980
- Mfr. Part No.:
- 913700621091
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 722-7980
- Mfr. Part No.:
- 913700621091
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Xitanium LED Power Drivers Outdoor, Constant Voltage
These constant voltage Xitanium LED Power Drivers, from Philips Lighting, are designed for a wide variety of outdoor LED lighting applications, including: Channel letter/contour lighting, Architectural lighting, Retail/theme lighting, Orientation lighting (path lighting), Entertainment lighting, Emergency and security lighting.
Universal mains input 100-240V
24V DC output
SELV (Safety Extra Low Voltage) output
IP66 rated
Long lifetime: 50,000+ hours
Low temperature performance: -30°C
24V DC output
SELV (Safety Extra Low Voltage) output
IP66 rated
Long lifetime: 50,000+ hours
Low temperature performance: -30°C
Philips LED Drivers
Xitanium™ and Fortimo LED Drivers, from Philips Lighting, are high quality, energy efficient drivers for LED lighting solutions. They have been designed to optimally power high brightness LEDs such as: Philips Luxeon™, Cree and Osram LEDs.
Specifications
Attribute | Value |
---|---|
Output Voltage | 23 → 25.6V |
Maximum Output Power | 100W |
Output Current | 4.1A |
Input Voltage | 100 → 240 V ac |
Operation | Constant Voltage |
AC or DC Input Voltage | ac |
Voltage Rating | 100 → 240V ac |