onsemi NCL30488B4DR2G LED Driver IC, -0.3 to 30 V 8-Pin SOIC
- RS Stock No.:
- 248-5776
- Mfr. Part No.:
- NCL30488B4DR2G
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR27.88
FREE delivery for orders over RM 500.00
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | MYR5.576 | MYR27.88 |
| 10 - 95 | MYR5.022 | MYR25.11 |
| 100 - 245 | MYR4.52 | MYR22.60 |
| 250 - 495 | MYR4.07 | MYR20.35 |
| 500 + | MYR3.656 | MYR18.28 |
*price indicative
- RS Stock No.:
- 248-5776
- Mfr. Part No.:
- NCL30488B4DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LED Driver IC | |
| Input Voltage | -0.3 to 30 V | |
| Input Voltage Type | DC | |
| Dimming Operation | Analogue and Digital | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Width | 4 mm | |
| Series | NCL30488B | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LED Driver IC | ||
Input Voltage -0.3 to 30 V | ||
Input Voltage Type DC | ||
Dimming Operation Analogue and Digital | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Width 4 mm | ||
Series NCL30488B | ||
Length 5mm | ||
Automotive Standard No | ||
The ON Semiconductor Power factor corrected LED driver with primary side CC/CV is a power factor corrected flyback controller targeting isolated constant current LED drivers, the controller operates in a quasi−resonant mode to provide high efficiency, is
High voltage start-up
Quasi−resonant peak current−mode control operation
Primary side feedback
CC / CV accurate control Vin up to 320 V rms
Tight LED Constant Current Regulation of ±2 percent typical
Digital power factor correction
Analog and digital dimm
Related links
- onsemi LED Driver IC, -0.3 to 30 V 8-Pin SOIC
- onsemi NCL30488B1DR2G LED Driver IC, -0.3 to 30 V 8-Pin SOIC
- onsemi NCL30488B2DR2G LED Driver IC, -0.3 to 30 V 8-Pin SOIC
- onsemi NCL30486B1DR2G LED Driver IC, -0.3 to 30 V 300 mA 9-Pin SOIC
- onsemi LED Driver IC, -0.3 to 30 V 300 mA 9-Pin SOIC
- onsemi NCL30486B2DR2G LED Driver IC, -0.3 to 30 V 300 mA 9-Pin SOIC
- DiodesZetex AL1663RS-13 LED Driver IC, -0.3/30 V 8-Pin SOIC
- DiodesZetex LED Driver IC, -0.3/30 V 8-Pin SOIC
