onsemi LED Driver IC, -0.3 to 30 V 8-Pin SOIC

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 2500 units)*

MYR7,672.50

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 - 2500MYR3.069MYR7,672.50
5000 - 5000MYR2.976MYR7,440.00
7500 +MYR2.887MYR7,217.50

*price indicative

RS Stock No.:
248-5773
Mfr. Part No.:
NCL30488B2DR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

LED Driver IC

Input Voltage

-0.3 to 30 V

Input Voltage Type

DC

Dimming Operation

Analogue and Digital

Mount Type

Through Hole

Package Type

SOIC

Number of Pins

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

NCL30488B

Standards/Approvals

RoHS

Length

5mm

Width

4 mm

Height

1.75mm

Automotive Standard

No

The ON Semiconductor Power factor corrected LED driver with primary side CC/CV is a power factor corrected flyback controller targeting isolated constant current LED drivers, the controller operates in a quasi−resonant mode to provide high efficiency, is

High voltage start-up

Quasi−resonant peak current−mode control operation

Primary side feedback

CC / CV accurate control Vin up to 320 V rms

Tight LED Constant Current Regulation of ±2 percent typical

Digital power factor correction

Analog and digital dimm

Related links