onsemi LED Driver IC, -0.3 to 30 V 300 mA 9-Pin SOIC
- RS Stock No.:
- 248-5767
- Mfr. Part No.:
- NCL30486B1DR2G
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2500 units)*
MYR8,205.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 5,000 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | MYR3.282 | MYR8,205.00 |
| 5000 - 5000 | MYR3.184 | MYR7,960.00 |
| 7500 + | MYR3.088 | MYR7,720.00 |
*price indicative
- RS Stock No.:
- 248-5767
- Mfr. Part No.:
- NCL30486B1DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LED Driver IC | |
| Output Current | 300mA | |
| Input Voltage | -0.3 to 30 V | |
| Input Voltage Type | DC | |
| Dimming Operation | Analogue and Digital | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Pins | 9 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | NCL30486B | |
| Width | 4 mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LED Driver IC | ||
Output Current 300mA | ||
Input Voltage -0.3 to 30 V | ||
Input Voltage Type DC | ||
Dimming Operation Analogue and Digital | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Pins 9 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series NCL30486B | ||
Width 4 mm | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ON Semiconductor Dimmable power factor corrected LED driver is a power factor corrected flyback controller targeting isolated constant current LED drivers, the controller
operates in a quasi−resonant mode to provide high efficiency, the device is high
High voltage start-up
Quasi−resonant peak current−mode control operation
Primary side feedback
CC / CV accurate control Vin up to 320 V rms
Tight LED Constant Current Regulation of ±2 percent typical
Digital power factor correction
Analog and digital dimm
Related links
- onsemi LED Driver IC, -0.3 to 30 V 300 mA 9-Pin SOIC
- onsemi NCL30486B1DR2G LED Driver IC, -0.3 to 30 V 300 mA 9-Pin SOIC
- onsemi NCL30486B2DR2G LED Driver IC, -0.3 to 30 V 300 mA 9-Pin SOIC
- onsemi LED Driver IC, -0.3 to 30 V 8-Pin SOIC
- onsemi LED Driver IC, -0.3 V 150 mA 48-Pin QFN-48
- onsemi LED Driver IC, 3.6/30 V 500 mA 8-Pin SOIC
- onsemi LED Driver IC, 10.5/27 V 800 mA 8-Pin SOIC
- onsemi SOIC NCP1342BMDCDD1R2G
