- RS Stock No.:
- 216-9639
- Mfr. Part No.:
- TS19820CS RLG
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 216-9639
- Mfr. Part No.:
- TS19820CS RLG
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The Taiwan semiconductor linear constant current led driver is a single-stage active power factor correction (PFC) switch-mode power supply IC supporting high PF over a wide AC input voltage range.
Supports PWM & Linear dimming Embedded 3.3V LDO output for MCU Low cost BOM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Current | 2mA |
Input Voltage | 4.5-42 V |
Maximum Output Power | 600mW |
Series | TS19 |