MEAN WELL LED Driver, 2 → 100V Output, 42W Output, 350 → 1050mA Output, Constant Current Dimmable

Unavailable
RS will no longer stock this product.
RS Stock No.:
205-5865
Distrelec Article No.:
302-29-948
Mfr. Part No.:
LCM-40BLE
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

2 → 100V

Maximum Output Power

42W

Output Current

350 → 1050mA

Dimmable

Yes

Input Voltage

180 → 295 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Series

LCM

COO (Country of Origin):
CN
The Mean Well LCM series 40W Multiple-Stage Constant Current Mode LED Driver.

Constant Current mode output with multiple levels selectable by DIP switch
Flicker free design
Plastic Housing with Class 2 design
Built-In active PFC function

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.