Lumotech LED Driver, 6 → 42V Output, 20W Output, 0.2 → 1.2A Output, Constant Current / Constant Voltage

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-5977
Mfr. Part No.:
L05011I2
Manufacturer:
Lumotech
Find similar products by selecting one or more attributes.
Select all

Brand

Lumotech

Output Voltage

6 → 42V

Maximum Output Power

20W

Output Current

0.2 → 1.2A

Dimmable

Yes

Input Voltage

180 → 240 V

Operation

Constant Current / Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V, PWM

AC or DC Input Voltage

ac

IP Rating

IP20

Voltage Rating

180 → 240V

LEDlight LED Driver 110-240V Input


The LEDlight series of LED drivers, from Lumotech, provide high efficiency with a high power factor in a compact housing.

High efficiency LED drivers
High power factor: 0.9
SELV equivalent
Compact size
Thermal, short circuit, over voltage and open circuit protection

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.