- RS Stock No.:
- 176-6731
- Manufacturer:
- RS PRO
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR602.36
Units | Per Unit |
1 - 1 | MYR602.36 |
2 - 4 | MYR589.73 |
5 - 9 | MYR572.03 |
10 - 49 | MYR557.97 |
50 + | MYR459.22 |
- RS Stock No.:
- 176-6731
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS Pro Range of 150watt Constant voltage LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications.
Input Voltage 200-277vac
Low Profile
Compact Plastic Low Profile enclosure
3 Year Warranty
Low Profile
Compact Plastic Low Profile enclosure
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V |
Maximum Output Power | 150W |
Output Current | 6.25A |
Input Voltage | 200 → 277 V ac |
Operation | Constant Voltage |
LED Driver Type | LED Driver |
AC or DC Input Voltage | ac |
IP Rating | IP20 |
Output | 24 V dc @ 6.25 A |
Current Rating | >0.9A |
Number of Outputs | 1 |
Voltage Rating | 200 → 277V ac |
Configuration | Enclosed |
Primary Type | AC-DC |