- RS Stock No.:
- 171-1579
- Mfr. Part No.:
- OT FIT 15/220-240/350 CS
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 171-1579
- Mfr. Part No.:
- OT FIT 15/220-240/350 CS
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OPTOTRONIC FIT LED Drivers
The OPTOTRONIC FIT series from Osram are a family of compact constant current LED drivers for indoor applications. They are suitable for a wide variety of applications due to an output power range of up to 80 W.
The OPTOTRONIC FIT LED drivers are highly efficient and reliable whilst offering a high quality of light due to a low output ripple current. The also feature a safety requirement due to overload, overtemperature and Hot Plug detection.
The OPTOTRONIC FIT LED drivers are highly efficient and reliable whilst offering a high quality of light due to a low output ripple current. The also feature a safety requirement due to overload, overtemperature and Hot Plug detection.
Features of the OPTOTRONIC FIT LED drivers:
Linear/area constant current
Non-dimmable
Supply voltage: 220 - 240 V
Suitable for luminaires with Tri-Tap
For indoor SELV and non-SELV applications
Linear/area constant current
Non-dimmable
Supply voltage: 220 - 240 V
Suitable for luminaires with Tri-Tap
For indoor SELV and non-SELV applications
Specifications
Attribute | Value |
---|---|
Output Voltage | 27 → 54V |
Maximum Output Power | 19W |
Output Current | 350mA |
Input Voltage | 176 → 276 V dc, 195 → 264 V ac |
Operation | Constant Current |
AC or DC Input Voltage | ac, dc |
IP Rating | IP20 |
Output | 27 → 54 V @ 350 mA |
Number of Outputs | 1 |
Voltage Rating | 176 → 276 V dc, 195 → 264 V ac |
Series | OPTOTRONIC FIT |
Configuration | Sealed |
Primary Type | AC-DC, DC-DC |
Standards Met | CE, EL, EMC, EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN-62384, ENEC 10, VDE |
Power Dissipation | 3.5W |