MEAN WELL LED Driver, 12V Output, 75W Output, 5A Output, Constant Current / Constant Voltage Dimmable
- RS Stock No.:
- 103-4658
- Mfr. Part No.:
- ELG-75-12DA
- Manufacturer:
- MEAN WELL
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR412.75
Units | Per Unit |
1 - 4 | MYR412.75 |
5 - 9 | MYR404.06 |
10 - 24 | MYR391.95 |
25 + | MYR380.18 |
- RS Stock No.:
- 103-4658
- Mfr. Part No.:
- ELG-75-12DA
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
Mean Well ELG-75 Series LED Driver
Mean Well ELG-75 series of constant current 75 W LED Driver, which also supports a high-voltage output. Thanks to a fan-less design, the ELG-75 series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Features and Benefits
Fan-less design provides high efficiency rating.
Wide operating temperature range.
Rated to IP 65/67 depending on the option selected.
Designed to provide the optimal flexibility for LED applications.
Both Potentiometer and PWM signal dimming options available.
Wide operating temperature range.
Rated to IP 65/67 depending on the option selected.
Designed to provide the optimal flexibility for LED applications.
Both Potentiometer and PWM signal dimming options available.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Mean Well LED Drivers / Power Supplies - IP Rated
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V |
Maximum Output Power | 75W |
Output Current | 5A |
Dimmable | Yes |
Input Voltage | 180 → 305 V ac, 254 → 431 V dc |
Operation | Constant Current / Constant Voltage |
LED Driver Type | LED Driver |
Dimming Operation | DALI |
AC or DC Input Voltage | ac, dc |
IP Rating | IP65 |
Output | 12 V dc @ 5 A |
Current Rating | 450mA |
Number of Outputs | 1 |
Series | ELG-75 |
Voltage Rating | 180 → 305 V ac, 254 → 431 V dc |
Configuration | Encapsulated |
Primary Type | AC-DC, DC-DC |