- RS Stock No.:
- 178-2975
- Mfr. Part No.:
- HLCP-B100-BC000
- Manufacturer:
- Broadcom
Available for back order.
Added
Price Each (In a Tube of 160)
MYR20.03
Units | Per Unit | Per Tube* |
160 - 160 | MYR20.03 | MYR3,204.80 |
320 - 480 | MYR19.589 | MYR3,134.24 |
640 + | MYR19.229 | MYR3,076.64 |
*price indicative |
- RS Stock No.:
- 178-2975
- Mfr. Part No.:
- HLCP-B100-BC000
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable
Caution
Observe Anti-static precautions when handling devices.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Broadcom Light Bar Arrays
Specifications
Attribute | Value |
---|---|
Display Type | Light Bar |
LED Colours | Red |
Number of Segments | 1 |
Dominant Wavelength | 637 nm |
Mounting Type | Through Hole |
External Width | 20.3mm |
External Height | 5mm |
External Dimensions | 5 x 20.3 x 6.2mm |
External Depth | 6.2mm |
Luminous Intensity | 15 mcd |
Colour of Face | White |
Forward Voltage | 1.8 V |
Operating Temperature Range | -20 → +100°C |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -20°C |
Forward Current | 45mA |