LB-303MK ROHM 3 Digit 7-Segment LED Display, CC Green 6.3 mcd RH DP 8mm

This image is representative of the product range

Bulk discount available

Subtotal 20 units (supplied in a box)*

MYR580.00

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
20 - 49MYR29.00
50 - 99MYR27.44
100 - 249MYR21.96
250 +MYR21.55

*price indicative

Packaging Options:
RS Stock No.:
178-857P
Mfr. Part No.:
LB-303MK
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7-Segment

Number of Characters

3

LED Colours

Green

Number of Segments

7

Dominant Wavelength

563 nm

Character Width

4mm

Character Height

8mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

5mm

External Width

22mm

External Dimensions

13 x 22 x 5mm

External Height

13mm

Luminous Intensity

6.3 mcd

Colour of Face

Black

Power Dissipation

1440mW

Forward Voltage

2.1 V

Decimal Orientation

Right Side

Maximum Operating Temperature

+75°C

Forward Current

20mA

Operating Temperature Range

-25 → +75°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP

7-Segment LED, LB303 Series, Rohm


3-digit 7-segment LED display
Digit length: 8.00 mm
With right-hand decimal points
Package includes black surface with coloured segments
Positioning and assembly facilitated on multiple-digit products


7-Sement Displays