Infineon DEMOBCR60160VIVCTRLTOBO1, DEMO_BCR601_60V_IVCTRL LED Driver Demonstration Board, Evaluation Board for XDPL8219
- RS Stock No.:
- 248-9719
- Mfr. Part No.:
- DEMOBCR60160VIVCTRLTOBO1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-9719
- Mfr. Part No.:
- DEMOBCR60160VIVCTRLTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| LED Technology | LED Driver | |
| Kit Classification | Demonstration Board, Evaluation Board | |
| For Use With | BCR601 | |
| Featured Device | XDPL8219 | |
| Kit Name | DEMO_BCR601_60V_IVCTRL | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
LED Technology LED Driver | ||
Kit Classification Demonstration Board, Evaluation Board | ||
For Use With BCR601 | ||
Featured Device XDPL8219 | ||
Kit Name DEMO_BCR601_60V_IVCTRL | ||
The Infineon demo board BCR601, a 60V linear DC-DC LED controller IC for general lighting applications. The BCR601 features a linear current regulation, various protection features and analog dimming options. Highlight feature of the BCR601 is the active headroom control (AHC) realized by a unique voltage feedback loop to primary side. This ensures not only keeping the current but also the voltage effectively under control. This board is intended for the design evaluation of cost-efficient, highly reliable, power efficient LED drivers with BCR601. The board is configured to have an output current of 700mA. A modular reference design consisting ofXDPL8219 board for primary side - a digitally configurable AC/DC fly back converter - together with BCR601 board is available.
Supply voltage from 8V to 60V
Active headroom control
Board configurable up to 1.5A LED current control
100 Hz/120 Hz supply ripple suppression
LED current precision ±3%
Analog dimming down to 3%
Board suitable for assembly with transistor packages of types SOT-223 DPAK, TO-220
Flexible input capacity selectable as ceramic SMD device or as electrolyte device
Hot plug protection to minimize LED inrush current
Overvoltage protection
Over-temperature protection function vs junction temperature
Active headroom control
Board configurable up to 1.5A LED current control
100 Hz/120 Hz supply ripple suppression
LED current precision ±3%
Analog dimming down to 3%
Board suitable for assembly with transistor packages of types SOT-223 DPAK, TO-220
Flexible input capacity selectable as ceramic SMD device or as electrolyte device
Hot plug protection to minimize LED inrush current
Overvoltage protection
Over-temperature protection function vs junction temperature
