- RS Stock No.:
- 874-3073
- Mfr. Part No.:
- 26677
- Manufacturer:
- Sylvania
Available for back order.
Added
Price Each (In a Pack of 6)
MYR102.163
Units | Per Unit | Per Pack* |
6 + | MYR102.163 | MYR612.978 |
*price indicative |
- RS Stock No.:
- 874-3073
- Mfr. Part No.:
- 26677
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania ToLEDo LED GLS Lamp
The ToLEDo GLS A60 LED lamp offers up to 85% energy savings compared to incandescent lamps and they require very little maintenance, with an average life of 15,000 hours. The LED ToLEDo GLS A60 is available in E27 and B22 caps, perfect for open luminaries. This ToLEDo GLS lamp comes in 5W, 7.5W and 10.5W and has a 2700K Homelight, offering a uniform light distribution (incandescent like).
Available in B22 and E27 caps
Satin finish
Instant start
Long lifetime 15,000 hours
Up to 85% energy savings compared to incandescent equivalent
Satin finish
Instant start
Long lifetime 15,000 hours
Up to 85% energy savings compared to incandescent equivalent
Specifications
Attribute | Value |
---|---|
Lamp Base | B22 |
Wattage | 9.5 W |
Colour Temperature | 2400K |
Series | ToLEDo |
Incandescent Equivalent Wattage | 60W |
Lamp Type | LED |
Dimmable | Yes |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 806 lm |
Length | 108 mm |
Diameter | 60mm |
Life Hours | 15000h |
Current Rating | 47 A |
Colour Rendering | 80 |