- RS Stock No.:
- 815-9289
- Mfr. Part No.:
- 52606
- Manufacturer:
- Verbatim
- RS Stock No.:
- 815-9289
- Mfr. Part No.:
- 52606
- Manufacturer:
- Verbatim
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Verbatim Retrofit LED Mini Globe Lamps Non Dimmable
The Verbatim range of LED Mini Globe lamps is ideal to replace similar halogen lamps. These mini globe LED lamps are a direct retrofit for halogen lamps and deliver excellent lighting performance. LED lamps provide huge energy savings and minimize maintenance cost, without any compromise on brightness. Ideal applications of the Verbatim LED mini globe lamps are in general lighting applications such as restaurants, hotels, homes and offices.
E14 or E27 Socket
220 - 240V Voltage
Up to 15,000 hours Lifetime
Up to 82% Energy Saving
330 lumens
Direct replacement for incandescent bulbs
220 - 240V Voltage
Up to 15,000 hours Lifetime
Up to 82% Energy Saving
330 lumens
Direct replacement for incandescent bulbs
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 5.5 W |
Incandescent Equivalent Wattage | 30W |
Lamp Shape | Mini Globe |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 330 lm |
Length | 74.5 mm |
Diameter | 45mm |
Life Hours | 15000h |
Colour Rendering | 80 |
Viewing Angle | 160° |