Sylvania ToLEDo E27 GLS LED Bulb 5.5 W(5.5W), 2700K , Homelight, GLS shape
- RS Stock No.:
- 210-2242
- Mfr. Part No.:
- 0026670
- Manufacturer:
- Sylvania
View all LED Bulbs
- RS Stock No.:
- 210-2242
- Mfr. Part No.:
- 0026670
- Manufacturer:
- Sylvania
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sylvania GLS LED Lamps works with instant light at the flick of a switch. It works with 5.5 W power or wattage and 230 volts supply voltage.
A+ energy rating
470lm luminous flux
2700K color temperature
470lm luminous flux
2700K color temperature
Specifications
Attribute | Value |
Lamp Base | E27 |
Wattage | 5.5 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 5.5W |
Series | ToLEDo |
EU Energy Efficiency Rating | A+ |
Lamp Shape | GLS |
Colour Tone | Homelight |
Voltage Rating | 230 V |
Lamp Type | LED |