- RS Stock No.:
- 204-4192
- Mfr. Part No.:
- 929002016702
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 204-4192
- Mfr. Part No.:
- 929002016702
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting CorePro R7S is a retrofit replacement for traditional double-ended linear R7S lamps. It delivers light just like a halogen lamp. It has in the range you can choose dimmable products which have deep dimming function that enables a cozy ambience when using a dimmable fixture
High efficiency
Power 150W
RoHS compliant
Power 150W
RoHS compliant
Specifications
Attribute | Value |
---|---|
Lamp Base | R7S |
Wattage | 17.5-150 W |
Incandescent Equivalent Wattage | 150W |
Lamp Type | LED |
Dimmable | Yes |
Lamp Shape | Linear |
Voltage Rating | 220-240 V |
Luminosity | 2460 lm |
Length | 118 mm |
Diameter | 117mm |