- RS Stock No.:
- 204-4167
- Mfr. Part No.:
- 929001218832
- Manufacturer:
- Philips Lighting
- RS Stock No.:
- 204-4167
- Mfr. Part No.:
- 929001218832
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting Classic LED spot featured with a classic heritage design and delivers warm halogen like light while saving around 90% on energy costs. It is compatible with most existing fixtures with a GU10 holder and is designed as a retrofit replacement for halogen or incandescent spots.
High efficiency
Power 50W
Energy saving
Minimize maintenance cost
Power 50W
Energy saving
Minimize maintenance cost
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 5 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 50W |
Lamp Type | LED |
Lamp Shape | Reflector |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |