Recently searched

    Sylvania H E40 LED Cluster Lamp 115 W, Cool White, Cluster shape

    RS Stock No.:
    194-5871
    Mfr. Part No.:
    28378
    Manufacturer:
    Sylvania
    Sylvania
    View all LED Bulbs
    4 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each

    Was MYR1,793.35

    You pay

    MYR1,524.35

    unitsPer Unit
    1 +MYR1,524.35
    RS Stock No.:
    194-5871
    Mfr. Part No.:
    28378
    Manufacturer:
    Sylvania
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    Direct retrofit replacement for high-pressure mercury vapor lamps (HPMV)
    50,000 hours average rated lifetime
    Up to 71% energy saving compared to the standard high-pressure mercury vapor lamps
    Detachable 3.5mm jack plug microwave sensor allow to adjust hold-time and standby brighness level
    Mercury-free solution
    Lower maintenance cost
    High lumen efficacy
    Dual operating mode - compatible with HPMV magnetic ballast and also, suitable for AC direct mains 220-240V operation
    Up and down light distribution
    High surge voltage protection: 4kV
    Suitable for both open and enclosed luminaires.
    Wide light distribution.
    High switching cycles - 200,000X
    High colour rendering
    Minimum and maximum operating temperature: -30°C to 50°C


    Specifications

    AttributeValue
    Lamp BaseE40
    Wattage115 W
    SeriesH
    Lamp ShapeCluster
    EU Energy Efficiency RatingE
    Colour ToneCool White
    Voltage Rating230 V
    Luminosity15500 lm
    Length210 mm
    Diameter230мм
    Life Hours50000h
    Lamp TypeLED
    UK Energy Efficiency RatingE
    Current Rating71.2 A
    4 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each

    Was MYR1,793.35

    You pay

    MYR1,524.35

    unitsPer Unit
    1 +MYR1,524.35