- RS Stock No.:
- 193-8204
- Mfr. Part No.:
- 4058075287761
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8204
- Mfr. Part No.:
- 4058075287761
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PARATHOM Retrofit CLASSIC B | LED lamps, classic mini-candle shape
– Lamps with innovative LED "filament" technology
– Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
– No UV and near-IR radiation in the light beam
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Lower thermal output (compared with the standard reference product)
– Professional LED lamps for line voltage
– Beam angle: up to 300°
– Not dimmable
– Base: E14
– Mercury-free lamps
– Lifetime: up to 15,000 h
– Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
– No UV and near-IR radiation in the light beam
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Lower thermal output (compared with the standard reference product)
– Professional LED lamps for line voltage
– Beam angle: up to 300°
– Not dimmable
– Base: E14
– Mercury-free lamps
– Lifetime: up to 15,000 h
LED Candle Filament 40W equiv. Non-Dimma
Specifications
Attribute | Value |
---|---|
Lamp Base | B22d |
Wattage | 4 W |
Colour Temperature | 2700K |
Series | P CLAS B |
Lamp Type | LED Filament |
Incandescent Equivalent Wattage | 40W |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 470 lm |
Length | 94 mm |
Diameter | 35mm |
Life Hours | 15000h |
Colour Rendering | <gteq/>80 |
Viewing Angle | 300° |