- RS Stock No.:
- 146-7977
- Mfr. Part No.:
- 4058075811515
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 146-7977
- Mfr. Part No.:
- 4058075811515
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED alternative to conventional high voltage lamps
Mercury-free lamps
Long lifetime of up to 15,000 h
Very low energy consumption
Ideal for decorative and free-burning applications
Mercury-free lamps
Long lifetime of up to 15,000 h
Very low energy consumption
Ideal for decorative and free-burning applications
Specifications
Attribute | Value |
---|---|
Lamp Base | G9 |
Wattage | 2.6 W |
Colour Temperature | 2700K |
Lamp Type | LED |
Incandescent Equivalent Wattage | 30W |
Dimmable | No |
Lamp Shape | Capsule |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 320 lm |
Length | 52 mm |
Diameter | 15mm |
Life Hours | 15000h |
Colour Rendering | ≥80 |