- RS Stock No.:
- 146-7976
- Mfr. Part No.:
- 4058075811454
- Manufacturer:
- Osram
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Box of 20
MYR595.44
Box(es) | Per Box | Per Unit* |
1 + | MYR595.44 | MYR29.772 |
*price indicative |
- RS Stock No.:
- 146-7976
- Mfr. Part No.:
- 4058075811454
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED alternative to conventional high voltage lamps
Mercury-free lamps
Long lifetime of up to 15,000 h
Very low energy consumption
Ideal for decorative and free-burning applications
Mercury-free lamps
Long lifetime of up to 15,000 h
Very low energy consumption
Ideal for decorative and free-burning applications
Specifications
Attribute | Value |
---|---|
Lamp Base | G9 |
Wattage | 1.9 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 20W |
Lamp Type | LED |
Dimmable | No |
Lamp Shape | Capsule |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 200 lm |
Length | 46 mm |
Diameter | 16mm |
Life Hours | 15000h |
Colour Rendering | ≥80 |