- RS Stock No.:
- 138-3511
- Mfr. Part No.:
- 929001346402
- Manufacturer:
- Philips Lighting
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Box of 10
MYR908.12
Box(es) | Per Box | Per Unit* |
1 + | MYR908.12 | MYR90.812 |
*price indicative |
- RS Stock No.:
- 138-3511
- Mfr. Part No.:
- 929001346402
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Philips MASTER LED ExpertColor GU10
The Philips MASTER LED ExpertColor GU10 is the perfect replacement for your conventional GU10 halogen bulbs. Savings with this Philips MASTER LED are up to 90% with energy and maintenance costs due to low energy consumption. This LED GU10 lamp has a significant lifetime with up to 40000 hours compared to 2000 hours with a halogen equivalent. The ExpertColor GU10 is a straight retrofit lamp and offers a direct replacement to the halogen lamp. It creates an ambience with superior lighting that has a customised spectrum, high CRI and deep dimming features.
Features and Benefits
Hassle free retrofit solution to halogen lamps
Great efficiency
Creates warm and comfortable ambience
Trimless lens design
Dimmable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 3.9 W |
Colour Temperature | 2700K |
Lamp Type | LED |
Incandescent Equivalent Wattage | 35W |
Dimmable | Yes |
Lamp Shape | Reflector |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 265 lm |
Length | 54 mm |
Diameter | 50mm |
Life Hours | 40000h |
Current Rating | 22 mA |
UK Energy Efficiency Rating | G |