- RS Stock No.:
- 123-5885
- Mfr. Part No.:
- 4052899961289
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 123-5885
- Mfr. Part No.:
- 4052899961289
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance Parathom Special T26
Ledvance PARATHOM retrofit LED, Special T26 lamp has a screw base and provides a perfect replacement for traditional 20 W lamps. LED technology provides efficient usage and low maintenance, against traditional lamps. The PARATHOM Special T26 offers a long lifetime of up to 15000 hours, while providing premium light quality.
Features and Benefits
Retrofit screw base
Lifetime of up to 15000 hours
Low energy consumption
Premium light quality
LED alternative for conventional lamps
Non – Dimmable
Lifetime of up to 15000 hours
Low energy consumption
Premium light quality
LED alternative for conventional lamps
Non – Dimmable
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 2.2 W |
Colour Temperature | 2700K |
Lamp Type | LED |
Incandescent Equivalent Wattage | 20W |
Dimmable | No |
Lamp Shape | Pygmy |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 200 lm |
Length | 63 mm |
Diameter | 25mm |
Life Hours | 15000h |
Colour Rendering | 80 |