Recently searched

    Sylvania RefLED V3 GU10 LED Reflector Lamp 5 W(50W), 3000K, Warm White, Reflector shape

    RS Stock No.:
    123-4884
    Mfr. Part No.:
    27433
    Manufacturer:
    Sylvania
    Sylvania
    View all LED Bulbs
    Available for back order.
    Add to Basket
    units

    Added

    Price Each

    Was MYR26.26

    You pay

    MYR16.79

    unitsPer Unit
    1 +MYR16.79
    RS Stock No.:
    123-4884
    Mfr. Part No.:
    27433
    Manufacturer:
    Sylvania
    COO (Country of Origin):
    CN

    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    Sylvania ES50 RefLED LED Retrofit Reflector Lamps


    The Sylvania RefLED ES50 GU10 is available in 2700K Homelight, 3000K Warm white and 4000K Cool white colours with a beam angle of either 25°, 30° or 40°. The Sylvania RefLED ES50 GU10 LED lamp beats market standards by offering an exceptionally high power factor, making it extremely efficient in converting input power into output. This GU10 LED reflector lamp have low energy consumption and a high average nominal life which can result in long service life and therefore lower maintenance costs.

    Halogen retrofit, will fit into every GU10 / GZ10 socket
    Coloured LED light appears much richer than the light from coloured halogen, fluorescent or HID lamps
    Ideal for creating ambience atmosphere, in both domestic and semi-professional environments
    Suitable applications include hotel rooms, restaurants, bars, furniture lighting etc
    Lifetime of 25,000 hours, low maintenance cost
    Dimmable and non-dimmable versions available


    Specifications

    AttributeValue
    Lamp BaseGU10
    Wattage5 W
    Colour Temperature3000K
    SeriesRefLED V3
    Incandescent Equivalent Wattage50W
    Lamp ShapeReflector
    Colour ToneWarm White
    Voltage Rating240 V
    Luminosity345 lm
    Length54 mm
    Diameter50мм
    Life Hours15000h
    Lamp TypeLED
    Current Rating44 A
    Available for back order.
    Add to Basket
    units

    Added

    Price Each

    Was MYR26.26

    You pay

    MYR16.79

    unitsPer Unit
    1 +MYR16.79