- RS Stock No.:
- 168-3990
- Mfr. Part No.:
- Z-G4-12WW
- Manufacturer:
- JKL Components
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 25)
MYR39.045
Units | Per Unit | Per Bag* |
25 - 25 | MYR39.045 | MYR976.125 |
50 - 75 | MYR38.444 | MYR961.10 |
100 + | MYR37.694 | MYR942.35 |
*price indicative |
- RS Stock No.:
- 168-3990
- Mfr. Part No.:
- Z-G4-12WW
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
G-4 Series 2-Pin LED Arrays
A range of white LED arrays from the G-4 series by JKL Components. They are mounted via two through-hole pins. They are ideal replacements for incandescent lamps in existing applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JKL Components LED Modules
Specifications
Attribute | Value |
---|---|
Number of LEDs | 12 |
LED Colours | White |
Outer Diameter | 31.5mm |
Fixing Hole Diameter | 0.157mm |
Current Rating | 200mA |
Voltage Rating | 12V |
Series | G-4 |
Power Dissipation | 2.2mW |