- RS Stock No.:
- 743-5879
- Mfr. Part No.:
- 180150-0001
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 25/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR19.708
Units | Per Unit | Per Pack* |
5 - 20 | MYR19.708 | MYR98.54 |
25 - 95 | MYR19.316 | MYR96.58 |
100 - 245 | MYR18.932 | MYR94.66 |
250 - 495 | MYR18.552 | MYR92.76 |
500 + | MYR18.18 | MYR90.90 |
*price indicative |
- RS Stock No.:
- 743-5879
- Mfr. Part No.:
- 180150-0001
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex Bridgelux LED Array Holders
Molexs LED Array Holders are ideal for OEM light-fixture manufacturers, they simplify the Bridgelux LED installation process and reduce installation time through the use of compression contacts that eliminate the need for hand or SMT soldering and expensive SMT equipment. Using unmatched interconnect technology, Molexs LED array holders provide a solderless solution for mounting Bridgelux LED arrays into OEM designs. The holders allow Bridgelux LED arrays to be quickly installed into fixtures, enable field replacements and facilitate upgrades to current applications. Molex LED array holders are ideal for applications including: Architectural lighting, Area lighting and Down lighting.
Compression contacts to power array
Double-ended wire-trap terminal to attach power source, suitable for wire size 18AWG or 20AWG
Releasable wire trap for rework or replacement
Screw-mount attachment of LED array and holder to heat sink using M3 or 4-40 screws
Provides voltage isolation between LED and heat sink
Stable connection in high-ambient temperature
Provides dust and impact protection; provides flexible design options
Ideal for lamp and small-fixture applications, including MR16 or track lighting
Allows for field serviceability
Double-ended wire-trap terminal to attach power source, suitable for wire size 18AWG or 20AWG
Releasable wire trap for rework or replacement
Screw-mount attachment of LED array and holder to heat sink using M3 or 4-40 screws
Provides voltage isolation between LED and heat sink
Stable connection in high-ambient temperature
Provides dust and impact protection; provides flexible design options
Ideal for lamp and small-fixture applications, including MR16 or track lighting
Allows for field serviceability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | Bridgelux ES |
Length | 48mm |
Width | 45.62mm |
Series | 180150 |