- RS Stock No.:
- 164-4048
- Mfr. Part No.:
- 2154235-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 04/10/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 25)
MYR26.723
Units | Per Unit | Per Bag* |
25 - 25 | MYR26.723 | MYR668.075 |
50 - 75 | MYR26.134 | MYR653.35 |
100 + | MYR25.652 | MYR641.30 |
*price indicative |
- RS Stock No.:
- 164-4048
- Mfr. Part No.:
- 2154235-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Array Holders for LUXEON Series - TE Connectivity
This range of LED Array Holders from TE Connectivity provide a solderless mounting solution for the LUXEON Series of CoB lighting LEDs.
Holders for the LUXEON H, K and S Series of LED Arrays are available in this range.
TE Connectivity Product Series:
778-8766 is a Z50 which is a one piece poke-in standard holder with optic attachment for the LUXEON K Series
778-8760 is a Z50 which is a one piece poke -in Low Profile holder for the LUXEON K Series
778-8779 is a LK which is a two piece poke-in holder for the LUXEON K Series
778-8772 is a LH which is a stainless steel frame holder for the LUXEON H Series
778-8776 is a LS which is a snap-together tool-less IDT with Latch holder for the LUXEON S Series
778-8785 is a LS which is a snap-together tool-less IDT without Latch holder for the LUXEON S Series
Holders for the LUXEON H, K and S Series of LED Arrays are available in this range.
TE Connectivity Product Series:
778-8766 is a Z50 which is a one piece poke-in standard holder with optic attachment for the LUXEON K Series
778-8760 is a Z50 which is a one piece poke -in Low Profile holder for the LUXEON K Series
778-8779 is a LK which is a two piece poke-in holder for the LUXEON K Series
778-8772 is a LH which is a stainless steel frame holder for the LUXEON H Series
778-8776 is a LS which is a snap-together tool-less IDT with Latch holder for the LUXEON S Series
778-8785 is a LS which is a snap-together tool-less IDT without Latch holder for the LUXEON S Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Mounting Hardware - TE Connectivity
Specifications
Attribute | Value |
---|---|
For Use With | Lumileds LUXEON S |
Dimensions | 35.85 x 25.5mm |
Length | 35.85mm |
Width | 25.5mm |