ENIX Energies 6V Standard Sealed Lead Acid Battery, 10Ah
- RS Stock No.:
- 193-4662
- Mfr. Part No.:
- AMC9008
- Manufacturer:
- ENIX Energies
Discontinued product
- RS Stock No.:
- 193-4662
- Mfr. Part No.:
- AMC9008
- Manufacturer:
- ENIX Energies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ENIX Energies | |
Capacity | 10Ah | |
Nominal Voltage | 6V | |
Terminal Type | Standard | |
Flame Resistant | No | |
Designed for Cyclic Application | No | |
Designed High Rate Application | No | |
Application | Stand by Use | |
Operating Temperature Range | -40 → +70°C | |
Select all | ||
---|---|---|
Brand ENIX Energies | ||
Capacity 10Ah | ||
Nominal Voltage 6V | ||
Terminal Type Standard | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Designed High Rate Application No | ||
Application Stand by Use | ||
Operating Temperature Range -40 → +70°C | ||