Seeit LCR-TC1 Handheld LCR Meter 100mF, 50, 20H

Subtotal (1 unit)*

MYR348.66

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR348.66

*price indicative

RS Stock No.:
286-4027
Mfr. Part No.:
LCR-TC1
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Maximum Capacitance Measurement

100mF

Maximum Resistance Measurement

50

Maximum Inductance Measurement

20H

Bench/Handheld

Handheld

Model Number p

LCR-TC1

COO (Country of Origin):
CN
The Seeit mini component tester is a compact device that can test and measure various components, including NPN, PNP, N-mosfet, IGBTs, JFETs, diodes, zener diodes, thyristors, batteries up to 4.5V, resistors, capacitors, and IR diodes. It requires the component to be positioned on the ZIF14 support or connected using wire grip cords. The device automatically detects the component and displays its pinout, measurements, and internal power battery. It also has auto calibration functions. However, it should not be used with components under voltage.

Test components set
USB-A to Micro-USB cable
3 test-leads with grip-wires

Related links