AZ DISPLAYS INC ACM2004D-FL-GBS ACM2004D Alphanumeric LCD Display, 4 Rows by 20 Characters, Transflective
- RS Stock No.:
- 904-9060
- Mfr. Part No.:
- ACM2004D-FL-GBS
- Manufacturer:
- AZ DISPLAYS INC
Discontinued product
- RS Stock No.:
- 904-9060
- Mfr. Part No.:
- ACM2004D-FL-GBS
- Manufacturer:
- AZ DISPLAYS INC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
ACM2004D Series LCD Module
The ACM2004D series LCD modules from AZ Displays Inc. Standard LCD character display modules with LED backlighting.
20 Characters x 4 Lines
Transflective
Yellow mode STN
Transflective
Yellow mode STN
LCD Displays, AZ Displays Inc
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 4 Rows by 20 Characters |
Character Rows | 4 |
Characters per Row | 20 |
Character Width | 3mm |
Character Height | 4.8mm |
Viewing Area Dimensions | 76 x 25mm |
Viewing Area Height | 25.2mm |
Viewing Area Width | 76mm |
External Depth | 9.5mm |
Backlight Type | LED |
External Width | 98mm |
External Height | 60mm |
External Dimensions | 98 x 60 x 6.2mm |
Controller Type | ST7066U-0A/Compatible |
Display Matrix Technology | STN |
Display Mode | Transflective |
Maximum Operating Temperature | +70°C |
Voltage Rating | 5.2V |
Minimum Operating Temperature | -20°C |
Series | ACM2004D |
Driver Mounting | Panel Mount |
Operating Temperature Range | -20 → +70°C |
Bezel Included | Yes |
Current Rating | 2mA |