- RS Stock No.:
- 329-0357
- Mfr. Part No.:
- 20203SRY
- Manufacturer:
- Theale
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 329-0357
- Mfr. Part No.:
- 20203SRY
- Manufacturer:
- Theale
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Micro-size Reflective & Transflective backlit LCD STN
Compact size ideal for hand held equipment.
Single +5V supply
Low power
Display commands: clear, shift, on/off, read, write
KS0066 CMOS controller and driver
16x2 types have a black bezel
20x2 types have a nickel-plated bezel
Temperature range 0°C to +50°C
SMT connector (ZIF) and flat flex cable interconnecting kit 351-6069 available separately
Low power
Display commands: clear, shift, on/off, read, write
KS0066 CMOS controller and driver
16x2 types have a black bezel
20x2 types have a nickel-plated bezel
Temperature range 0°C to +50°C
SMT connector (ZIF) and flat flex cable interconnecting kit 351-6069 available separately
Note
Reverse polarity connection to the module will cause irreparable damage.
Caution
Observe ANTISTATIC precautions when storing or handling these modules.
Theale Alphanumeric LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 20 Characters |
Characters per Row | 20 |
Character Rows | 2 |
Character Height | 3.2mm |
Character Width | 1.9mm |
External Depth | 8.5mm |
External Height | 65mm |
External Dimensions | 20 x 8.5 x 65mm |
External Width | 20mm |
Display Matrix Technology | STN |
Display Mode | Reflective |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Series | TH20203 |
Operating Temperature Range | 0 → +50°C |
Current Rating | 1A |