Midas MC42008A6W-SPTLY Alphanumeric LCD Alphanumeric Display, 4 Rows by 20 Characters
- RS Stock No.:
- 249-2705
- Mfr. Part No.:
- MC42008A6W-SPTLY
- Manufacturer:
- Midas
Bulk discount available
Subtotal (1 unit)*
MYR167.30
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 60 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR167.30 |
| 5 + | MYR150.57 |
*price indicative
- RS Stock No.:
- 249-2705
- Mfr. Part No.:
- MC42008A6W-SPTLY
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Display Type | Alphanumeric | |
| Character Matrix | 4 Rows by 20 Characters | |
| Character Rows | 4 | |
| Characters per Row | 20 | |
| Character Width | 4.8mm | |
| Character Height | 8mm | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Display Type Alphanumeric | ||
Character Matrix 4 Rows by 20 Characters | ||
Character Rows 4 | ||
Characters per Row 20 | ||
Character Width 4.8mm | ||
Character Height 8mm | ||
The Midas Chip-On-Board LCD display has a black on yellow/green appearance and has an English / Japanese font set. This display uses the ST7066U controller.
Parallel interface
Transflective display
Operating temperature -20 to +70 °C
Transflective display
Operating temperature -20 to +70 °C
Related links
- Midas MC42008A6W-BNMLW Alphanumeric LCD Alphanumeric Display, 4 Rows by 20 Characters
- Midas MC42008A6W-FPTLW Alphanumeric LCD Alphanumeric Display, 4 Rows by 20 Characters
- Midas MC42005A6WK-SPTLY-V2 Alphanumeric LCD Alphanumeric Display, 4 Rows by 20 Characters
- Midas MC42004A6W-SPTLY-V2 Alphanumeric LCD Alphanumeric Display, 4 Rows by 20 Characters
- Midas MC42004A6WK-SPTLY-V2 Alphanumeric LCD Alphanumeric Display, 4 Rows by 20 Characters
- Midas MC22005A6WK-SPTLY-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 20 Characters
- Midas MC42005A6WK-FPTLW-V2 Alphanumeric LCD Alphanumeric Display, 4 Rows by 20 Characters
- Midas MC42005A6W-SPTLYI-V2 Alphanumeric LCD Alphanumeric Display, 4 Rows by 20 Characters
