Midas MC42005A6W-SPTLY-V2 Alphanumeric LCD Display Yellow-Green, Transflective
- RS Stock No.:
- 225-6184
- Mfr. Part No.:
- MC42005A6W-SPTLY-V2
- Manufacturer:
- Midas
Bulk discount available
Subtotal (1 unit)*
MYR91.13
FREE delivery for orders over RM 500.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR91.13 |
| 5 - 9 | MYR88.57 |
| 10 + | MYR84.92 |
*price indicative
- RS Stock No.:
- 225-6184
- Mfr. Part No.:
- MC42005A6W-SPTLY-V2
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Display Type | Alphanumeric | |
| Characters per Row | 20 | |
| Character Rows | 4 | |
| Character Width | 2.3mm | |
| Character Height | 4mm | |
| Background Colour | Yellow-Green | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Display Type Alphanumeric | ||
Characters per Row 20 | ||
Character Rows 4 | ||
Character Width 2.3mm | ||
Character Height 4mm | ||
Background Colour Yellow-Green | ||
Display Mode Transflective | ||
The Midas chip-on-board 4 x 20 character LCD display has a black on yellow/green appearance and has an English / Japanese font set. This display uses the ST7066U controller.
Operating temperature-20°C to +70°C
Related links
- Midas MC20805A6W-SPTLY-V2 Alphanumeric LCD Display 2 Rows by 8 Characters, Transflective
- Midas MC21605B6W-SPTLY-V2 Alphanumeric LCD Display 2 Rows by 16 Characters, Transflective
- Midas MC41605B6W-SPTLY-V2 Alphanumeric LCD Display 4 Rows by 16 Characters, Transflective
- Midas MC21605B6WD-SPTLY-V2 Alphanumeric LCD Display 2 Rows by 16 Characters, Transflective
- Midas MC11605A6W-SPTLY-V2 Alphanumeric LCD Display 1 Row by 16 Characters, Transflective
- Midas MC21609A6W-SPTLY-V2 Alphanumeric LCD Display 2 Rows by 16 Characters, Transflective
- Midas MC11609A6W-SPTLY-V2 Alphanumeric LCD Display 1 Row by 16 Characters, Transflective
- Midas MC21605G6W-SPTLY-V2 Alphanumeric LCD Display 2 Rows by 16 Characters, Transflective
